
MRS25000C5900FCT00 | |
|---|---|
DigiKey Part Number | BC4217CT-ND - Cut Tape (CT) BC4217TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C5900FCT00 |
Description | RES 590 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,49900 zł | 4,99 zł |
| 25 | 0,42080 zł | 10,52 zł |
| 50 | 0,37060 zł | 18,53 zł |
| 100 | 0,32860 zł | 32,86 zł |
| 250 | 0,28240 zł | 70,60 zł |
| 500 | 0,25344 zł | 126,72 zł |
| 1 000 | 0,22873 zł | 228,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18475 zł | 923,75 zł |
| 10 000 | 0,17037 zł | 1 703,70 zł |
| 15 000 | 0,16298 zł | 2 444,70 zł |
| 25 000 | 0,15462 zł | 3 865,50 zł |
| 35 000 | 0,14964 zł | 5 237,40 zł |
| 50 000 | 0,14477 zł | 7 238,50 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

