MRS25000C5102FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,66380 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 515
Unit Price: 1,26000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 5 038
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,15624 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,61909 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,79000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,57910 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,03347 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,62925 zł
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 2 525
Unit Price: 0,36000 zł
Datasheet
51 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C5102FRP00

DigiKey Part Number
MRS25000C5102FRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS25000C5102FRP00
Description
RES 51K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
51 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C5102DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C5102DC100-ND0,66380 złParametric Equivalent
MBB02070C5102FC100Vishay Beyschlag/Draloric/BC Components1 515BC3822CT-ND1,26000 złParametric Equivalent
MBB02070C5102FCT00Vishay Beyschlag/Draloric/BC Components5 038BC3823CT-ND0,36000 złParametric Equivalent
MBB02070C5102FRP00Vishay Beyschlag/Draloric/BC Components0B0207C51K00F5T-ND0,15624 złParametric Equivalent
MRS25000C5102FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C5102FC100-ND0,61909 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17656 zł882,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,17656 zł
Unit Price with VAT:0,21717 zł