MRS25000C2800FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,66380 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,22288 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,15624 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 958
Unit Price: 0,79000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 714
Unit Price: 2,48000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,92040 zł
Datasheet
280 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C2800FRP00

DigiKey Part Number
PPC280ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS25000C2800FRP00
Description
RES 280 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
280 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2800DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C2800DC100-ND0,66380 złParametric Equivalent
MBB02070C2800DRP00Vishay Beyschlag/Draloric/BC Components0MBB02070C2800DRP00-ND0,22288 złParametric Equivalent
MBB02070C2800FRP00Vishay Beyschlag/Draloric/BC Components0BC280ZTR-ND0,15624 złParametric Equivalent
MRS25000C2800FCT00Vishay Beyschlag/Draloric/BC Components4 958BC4104CT-ND0,79000 złParametric Equivalent
CMF55280R00FHEBVishay Dale714CMF280HFCT-ND2,48000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17656 zł882,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,17656 zł
Unit Price with VAT:0,21717 zł