Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C2152FRP00 | |
|---|---|
DigiKey Part Number | 5053MC21K50F12AF5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2152FRP00 |
Description | RES 21.5K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2152DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2152DC100-ND | 0,66380 zł | Parametric Equivalent |
| MBB02070C2152DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2152DRP00-ND | 0,22288 zł | Parametric Equivalent |
| MBB02070C2152FC100 | Vishay Beyschlag/Draloric/BC Components | 287 | BC3664CT-ND | 1,26000 zł | Parametric Equivalent |
| MBB02070C2152FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2152FCT00-ND | 0,15179 zł | Parametric Equivalent |
| MBB02070C2152FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC21.5KZTR-ND | 0,15624 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17656 zł | 882,80 zł |
| Unit Price without VAT: | 0,17656 zł |
|---|---|
| Unit Price with VAT: | 0,21717 zł |




