
MRS25000C1300FRP00 | |
|---|---|
DigiKey Part Number | PPC130ZTR-ND - Tape & Reel (TR) PPC130ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1300FRP00 |
Description | RES 130 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,57100 zł | 5,71 zł |
| 25 | 0,48280 zł | 12,07 zł |
| 50 | 0,42580 zł | 21,29 zł |
| 100 | 0,37780 zł | 37,78 zł |
| 250 | 0,32504 zł | 81,26 zł |
| 500 | 0,29200 zł | 146,00 zł |
| 1 000 | 0,26392 zł | 263,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21389 zł | 1 069,45 zł |
| 10 000 | 0,19753 zł | 1 975,30 zł |
| 15 000 | 0,18913 zł | 2 836,95 zł |
| 25 000 | 0,17962 zł | 4 490,50 zł |
| 35 000 | 0,17396 zł | 6 088,60 zł |
| 50 000 | 0,16842 zł | 8 421,00 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

