MRS25000C1009FCT00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,79942 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,21071 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,22195 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 772
Unit Price: 1,26000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 71 197
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 8 654
Unit Price: 0,39000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,75863 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 171
Unit Price: 2,55000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 6 655
Unit Price: 0,90000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,91425 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,48433 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,92040 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,09924 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,89910 zł
Datasheet
10 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1009FCT00

DigiKey Part Number
BC3965CT-ND - Cut Tape (CT)
BC3965TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1009FCT00
Description
RES 10 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C1009FCT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1009DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C1009DC100-ND0,79942 złParametric Equivalent
MBB02070C1009DCT00Vishay Beyschlag/Draloric/BC Components0MBB02070C1009DCT00-ND0,21071 złParametric Equivalent
MBB02070C1009DRP00Vishay Beyschlag/Draloric/BC Components0MBB02070C1009DRP00-ND0,22195 złParametric Equivalent
MBB02070C1009FC100Vishay Beyschlag/Draloric/BC Components772BC3579CT-ND1,26000 złParametric Equivalent
MBB02070C1009FCT00Vishay Beyschlag/Draloric/BC Components71 197BC3580CT-ND0,36000 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,79000 zł0,79 zł
100,49900 zł4,99 zł
250,42080 zł10,52 zł
500,37060 zł18,53 zł
1000,32860 zł32,86 zł
2500,28240 zł70,60 zł
5000,25344 zł126,72 zł
1 0000,22873 zł228,73 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,18475 zł923,75 zł
10 0000,17037 zł1 703,70 zł
15 0000,16298 zł2 444,70 zł
25 0000,15462 zł3 865,50 zł
35 0000,14964 zł5 237,40 zł
50 0000,14477 zł7 238,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,79000 zł
Unit Price with VAT:0,97170 zł