8.2 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C8201FCT00

DigiKey Part Number
BC3950CT-ND - Cut Tape (CT)
BC3950TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C8201FCT00
Description
RES 8.2K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS16000C8201FCT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C8201FC100Vishay Beyschlag/Draloric/BC Components2 49156-MBA02040C8201FC100CT-ND1,29000 złParametric Equivalent
MBA02040C8201FCT00Vishay Beyschlag/Draloric/BC Components1 50056-MBA02040C8201FCT00CT-ND0,75000 złParametric Equivalent
MBA02040C8201FRP00Vishay Beyschlag/Draloric/BC Components3 205BC8.20KXCT-ND0,39000 złParametric Equivalent
MRS16000C8201FRP00Vishay Beyschlag/Draloric/BC Components5 00056-MRS16000C8201FRP00CT-ND0,86000 złParametric Equivalent
In-Stock: 1 860
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 zł0,75 zł
100,46700 zł4,67 zł
250,39360 zł9,84 zł
500,34680 zł17,34 zł
1000,30740 zł30,74 zł
2500,26372 zł65,93 zł
5000,23650 zł118,25 zł
1 0000,21333 zł213,33 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,17202 zł860,10 zł
10 0000,15852 zł1 585,20 zł
15 0000,15158 zł2 273,70 zł
25 0000,14373 zł3 593,25 zł
35 0000,13905 zł4 866,75 zł
50 0000,13448 zł6 724,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,75000 zł
Unit Price with VAT:0,92250 zł