MRS16000C3161FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 900
Unit Price: 1,29000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,14597 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 743
Unit Price: 0,39000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,55700 zł
Datasheet
3.16 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C3161FRP00

DigiKey Part Number
MRS16000C3161FRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS16000C3161FRP00
Description
RES 3.16K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C3161FC100Vishay Beyschlag/Draloric/BC Components90056-MBA02040C3161FC100CT-ND1,29000 złParametric Equivalent
MBA02040C3161FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C3161FCT00-ND0,14597 złParametric Equivalent
MBA02040C3161FRP00Vishay Beyschlag/Draloric/BC Components4 74356-MBA02040C3161FRP00CT-ND0,39000 złParametric Equivalent
MRS16000C3161FC100Vishay Beyschlag/Draloric/BC Components0MRS16000C3161FC100-ND0,55700 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,16338 zł816,90 zł
Manufacturers Standard Package
Unit Price without VAT:0,16338 zł
Unit Price with VAT:0,20096 zł