MRS16000C2402FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 7 532
Unit Price: 1,29000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,14597 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,16526 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,16338 zł
Datasheet
24 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C2402FC100

DigiKey Part Number
MRS16000C2402FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C2402FC100
Description
RES 24K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C2402FC100Vishay Beyschlag/Draloric/BC Components7 532BC3484CT-ND1,29000 złParametric Equivalent
MBA02040C2402FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C2402FCT00-ND0,14597 złParametric Equivalent
MBA02040C2402FRP00Vishay Beyschlag/Draloric/BC Components05063JD24K00F12AF5-ND0,16526 złParametric Equivalent
MRS16000C2402FRP00Vishay Beyschlag/Draloric/BC Components0MRS16000C2402FRP00-ND0,16338 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,55700 zł557,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,55700 zł
Unit Price with VAT:0,68511 zł