15 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C1502FRP00

DigiKey Part Number
56-MRS16000C1502FRP00TR-ND - Tape & Reel (TR)
56-MRS16000C1502FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS16000C1502FRP00
Description
RES 15K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1502FC100Vishay Beyschlag/Draloric/BC Components640BC3461CT-ND1,29000 złParametric Equivalent
MBA02040C1502FCT00Vishay Beyschlag/Draloric/BC Components1 759BC3248CT-ND0,75000 złParametric Equivalent
MBA02040C1502FRP00Vishay Beyschlag/Draloric/BC Components1 148BC15.0KXCT-ND0,39000 złParametric Equivalent
MRS16000C1502FCT00Vishay Beyschlag/Draloric/BC Components5 051BC3927CT-ND0,75000 złParametric Equivalent
In-Stock: 4 466
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,86000 zł0,86 zł
100,53500 zł5,35 zł
250,45240 zł11,31 zł
500,39920 zł19,96 zł
1000,35370 zł35,37 zł
2500,30420 zł76,05 zł
5000,27318 zł136,59 zł
1 0000,24676 zł246,76 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19967 zł998,35 zł
10 0000,18427 zł1 842,70 zł
15 0000,17636 zł2 645,40 zł
25 0000,16741 zł4 185,25 zł
35 0000,16207 zł5 672,45 zł
50 0000,15686 zł7 843,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,86000 zł
Unit Price with VAT:1,05780 zł