
MLV1210E30403T | |
|---|---|
DigiKey Part Number | BC4955TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLV1210E30403T |
Description | VARISTOR 250A 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLV1210E30403T Models |
Category | Current - Surge 250 A |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Energy 0.4J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 5000 pF @ 1 kHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 5.6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 7 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Max) 10 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,56441 zł | 3 128,82 zł |
| Unit Price without VAT: | 1,56441 zł |
|---|---|
| Unit Price with VAT: | 1,92422 zł |

