Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385424025JDI2B0 | |
|---|---|
DigiKey Part Number | MKP385424025JDI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385424025JDI2B0 |
Description | CAP FILM 0.24UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.24 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385424025JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385424025JD02G0-ND | 1,98708 zł | Parametric Equivalent |
| MKP385424025JD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385424025JD02W0-ND | 1,90719 zł | Parametric Equivalent |
| MKP385424025JDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385424025JDA2B0-ND | 1,77989 zł | Parametric Equivalent |
| MKP385424025JDM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385424025JDM2B0-ND | 1,77989 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,77989 zł | 1 334,92 zł |
| Unit Price without VAT: | 1,77989 zł |
|---|---|
| Unit Price with VAT: | 2,18926 zł |

