MKP385424025JC02H0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,81644 zł
Datasheet
Image for MKP385424025JC02H0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385424025JC02H0

DigiKey Part Number
MKP385424025JC02H0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKP385424025JC02H0
Description
CAP FILM 0.24UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.24 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.492" L x 0.236" W (12.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385424025JC02R0Vishay Beyschlag/Draloric/BC Components0MKP385424025JC02R0-ND1,81644 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
8501,91800 zł1 630,30 zł
Manufacturers Standard Package
Unit Price without VAT:1,91800 zł
Unit Price with VAT:2,35914 zł