Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385410040JD02G0 | |
|---|---|
DigiKey Part Number | MKP385410040JD02G0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKP385410040JD02G0 |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385410040JD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385410040JD02W0-ND | 1,69374 zł | Parametric Equivalent |
| MKP385410040JDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385410040JDA2B0-ND | 1,57751 zł | Parametric Equivalent |
| MKP385410040JDI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385410040JDI2B0-ND | 1,86947 zł | Parametric Equivalent |
| MKP385410040JDM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385410040JDM2B0-ND | 1,57751 zł | Parametric Equivalent |
| B32521C6104J | TDK | 2 028 | 495-1243-ND | 2,73000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,76602 zł | 1 059,61 zł |
| Unit Price without VAT: | 1,76602 zł |
|---|---|
| Unit Price with VAT: | 2,17220 zł |


