MKP385268063JC02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,16233 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,03971 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,08410 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,03971 zł
Datasheet
Image for MKP385268063JC02W0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385268063JC02W0

DigiKey Part Number
MKP385268063JC02W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP385268063JC02W0
Description
CAP FILM 6800PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
630V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385268063JC02G0Vishay Beyschlag/Draloric/BC Components0MKP385268063JC02G0-ND1,16233 złParametric Equivalent
MKP385268063JCA2B0Vishay Beyschlag/Draloric/BC Components0MKP385268063JCA2B0-ND1,03971 złParametric Equivalent
MKP385268063JCI2B0Vishay Beyschlag/Draloric/BC Components0MKP385268063JCI2B0-ND1,08410 złParametric Equivalent
MKP385268063JCM2B0Vishay Beyschlag/Draloric/BC Components0MKP385268063JCM2B0-ND1,03971 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,14127 zł1 711,90 zł
Manufacturers Standard Package
Unit Price without VAT:1,14127 zł
Unit Price with VAT:1,40376 zł