Parametric Equivalent

MKP385239200JC02H0 | |
|---|---|
DigiKey Part Number | MKP385239200JC02H0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKP385239200JC02H0 |
Description | CAP FILM 3900PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385239200JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385239200JC02R0-ND | 1,61172 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 1,70356 zł | 1 448,03 zł |
| Unit Price without VAT: | 1,70356 zł |
|---|---|
| Unit Price with VAT: | 2,09538 zł |

