MKP385220200JC02H0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,82779 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,94011 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,46023 zł
Datasheet
Image for MKP385220200JC02H0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385220200JC02H0

DigiKey Part Number
MKP385220200JC02H0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKP385220200JC02H0
Description
CAP FILM 2000PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.492" L x 0.197" W (12.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238563202Vishay Beyschlag/Draloric/BC Components0BFC238563202-ND1,82779 złParametric Equivalent
BFC238568202Vishay Beyschlag/Draloric/BC Components0BFC238568202-ND1,94011 złParametric Equivalent
MKP385220200JC02R0Vishay Beyschlag/Draloric/BC Components0MKP385220200JC02R0-ND1,46023 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0001,55324 zł1 553,24 zł
Manufacturers Standard Package
Unit Price without VAT:1,55324 zł
Unit Price with VAT:1,91049 zł