Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385168200JD02G0 | |
|---|---|
DigiKey Part Number | MKP385168200JD02G0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKP385168200JD02G0 |
Description | CAP FILM 680PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560681 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560681-ND | 4,02557 zł | Parametric Equivalent |
| BFC238561681 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561681-ND | 1,84549 zł | Parametric Equivalent |
| BFC238562681 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238562681-ND | 1,93021 zł | Parametric Equivalent |
| BFC238564681 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238564681-ND | 1,80626 zł | Parametric Equivalent |
| BFC238566681 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238566681-ND | 2,00242 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 1,35517 zł | 1 287,41 zł |
| Unit Price without VAT: | 1,35517 zł |
|---|---|
| Unit Price with VAT: | 1,66686 zł |

