Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383412040JFP2B0 | |
|---|---|
DigiKey Part Number | MKP383412040JFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383412040JFP2B0 |
Description | CAP FILM 0.12UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238310124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238310124-ND | 7,04932 zł | Parametric Equivalent |
| BFC238311124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238311124-ND | 7,04932 zł | Parametric Equivalent |
| BFC238312124 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238312124-ND | 8,11643 zł | Parametric Equivalent |
| BFC238314124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238314124-ND | 7,29608 zł | Parametric Equivalent |
| MKP383412040JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383412040JF02W0-ND | 2,96312 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,57393 zł | 1 930,45 zł |
| Unit Price without VAT: | 2,57393 zł |
|---|---|
| Unit Price with VAT: | 3,16593 zł |




