Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383411040JC02Z0 | |
|---|---|
DigiKey Part Number | MKP383411040JC02Z0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383411040JC02Z0 |
Description | CAP FILM 0.11UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.11 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238313114 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238313114-ND | 7,96234 zł | Parametric Equivalent |
| MKP383411040JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383411040JC02R0-ND | 2,89521 zł | Parametric Equivalent |
| MKP385411063JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385411063JC02Z0-ND | 2,19408 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,74233 zł | 1 496,93 zł |
| Unit Price without VAT: | 3,74233 zł |
|---|---|
| Unit Price with VAT: | 4,60307 zł |




