
MKP383382140JKI2B0 | |
|---|---|
DigiKey Part Number | MKP383382140JKI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383382140JKI2B0 |
Description | CAP FILM 0.082UF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1400V (1.4kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 500V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 8,17784 zł | 1 022,23 zł |
| Unit Price without VAT: | 8,17784 zł |
|---|---|
| Unit Price with VAT: | 10,05874 zł |

