Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCA12060D1002BP100 | |
|---|---|
DigiKey Part Number | MCA12060D1002BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCA12060D1002BP100 |
Description | RES 10K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA12060D1002BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCA1206MD1002BP100 | Vishay | 151 | MCA1206-10.0K-MBCT-ND | 2,84000 zł | Upgrade |
| MCA12060D1002BP500 | Vishay | 3 165 | 749-1550-1-ND | 1,36000 zł | Parametric Equivalent |
| MCA12060F1002BP100 | Vishay | 0 | MCA12060F1002BP100-ND | 2,78754 zł | Parametric Equivalent |
| ERA-8AEB103V | Panasonic Industry | 284 377 | P10KBCCT-ND | 0,97000 zł | Direct |
| RG3216P-1002-B-T1 | Susumu | 19 216 | RG32P10.0KBCT-ND | 0,90000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,15128 zł | 1 151,28 zł |
| Unit Price without VAT: | 1,15128 zł |
|---|---|
| Unit Price with VAT: | 1,41607 zł |






