Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB0207CC6199FC100 | |
|---|---|
DigiKey Part Number | MBB0207CC6199FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207CC6199FC100 |
Description | RES 61.9 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C6199DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C6199DC100-ND | 0,66380 zł | Parametric Equivalent |
| MBB02070C6199DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C6199DRP00-ND | 0,22288 zł | Parametric Equivalent |
| MBB02070C6199FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C6199FC100-ND | 0,57115 zł | Parametric Equivalent |
| MBB02070C6199FCT00 | Vishay Beyschlag/Draloric/BC Components | 5 000 | BC4488CT-ND | 0,79000 zł | Parametric Equivalent |
| MBB02070C6199FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC61.9ZTR-ND | 0,15624 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,75863 zł | 1 758,63 zł |
| Unit Price without VAT: | 1,75863 zł |
|---|---|
| Unit Price with VAT: | 2,16311 zł |




