Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB0207CC2009FC100 | |
|---|---|
DigiKey Part Number | MBB0207CC2009FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207CC2009FC100 |
Description | RES 20 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2009DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2009DC100-ND | 0,79942 zł | Parametric Equivalent |
| MBB02070C2009FC100 | Vishay Beyschlag/Draloric/BC Components | 1 174 | BC3660CT-ND | 1,26000 zł | Parametric Equivalent |
| MBB02070C2009FCT00 | Vishay Beyschlag/Draloric/BC Components | 3 090 | BC3661CT-ND | 0,36000 zł | Parametric Equivalent |
| MBB02070C2009FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC20.0ZTR-ND | 0,15624 zł | Parametric Equivalent |
| MBB02070D2009DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D2009DC100-ND | 1,03404 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,75863 zł | 1 758,63 zł |
| Unit Price without VAT: | 1,75863 zł |
|---|---|
| Unit Price with VAT: | 2,16311 zł |




