MBB02070C8258FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,62975 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 989
Unit Price: 0,86000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,67687 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2 455
Unit Price: 0,86000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,96710 zł
Datasheet
8.25 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C8258FRP00

DigiKey Part Number
B0207C8R250F5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C8258FRP00
Description
RES 8.25 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.25 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C8258FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C8258FC100-ND0,62975 złParametric Equivalent
MBB02070C8258FCT00Vishay Beyschlag/Draloric/BC Components4 98956-MBB02070C8258FCT00CT-ND0,86000 złParametric Equivalent
MRS25000C8258FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C8258FC100-ND0,67687 złParametric Equivalent
MRS25000C8258FCT00Vishay Beyschlag/Draloric/BC Components2 45556-MRS25000C8258FCT00CT-ND0,86000 złParametric Equivalent
CMF558R2500FHEKVishay Dale0CMF558R2500FHEK-ND13,96710 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19130 zł956,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,19130 zł
Unit Price with VAT:0,23530 zł