
MBB02070C7152FRP00 | |
|---|---|
DigiKey Part Number | 56-MBB02070C7152FRP00TR-ND - Tape & Reel (TR) 56-MBB02070C7152FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C7152FRP00 |
Description | RES 71.5K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C7152FCT00 | Vishay Beyschlag/Draloric/BC Components | 3 490 | 56-MRS25000C7152FCT00CT-ND | 0,79000 zł | Parametric Equivalent |
| CMF5571K500FHEB | Vishay Dale | 1 533 | CMF71.5KHFCT-ND | 2,62000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,32300 zł | 3,23 zł |
| 25 | 0,30160 zł | 7,54 zł |
| 50 | 0,28520 zł | 14,26 zł |
| 100 | 0,26900 zł | 26,90 zł |
| 250 | 0,24964 zł | 62,41 zł |
| 500 | 0,23620 zł | 118,10 zł |
| 1 000 | 0,22399 zł | 223,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19989 zł | 999,45 zł |
| 10 000 | 0,19129 zł | 1 912,90 zł |
| 15 000 | 0,18672 zł | 2 800,80 zł |
| 25 000 | 0,18141 zł | 4 535,25 zł |
| 35 000 | 0,17818 zł | 6 236,30 zł |
| 50 000 | 0,17497 zł | 8 748,50 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

