
MBB02070C6801DC100 | |
|---|---|
DigiKey Part Number | 56-MBB02070C6801DC100CT-ND - Cut Tape (CT) 56-MBB02070C6801DC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6801DC100 |
Description | RES 6.8K OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 1,21000 zł | 12,10 zł |
| 25 | 1,12320 zł | 28,08 zł |
| 50 | 1,06080 zł | 53,04 zł |
| 100 | 1,00290 zł | 100,29 zł |
| 250 | 0,93316 zł | 233,29 zł |
| 500 | 0,88586 zł | 442,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,84312 zł | 843,12 zł |
| 2 000 | 0,80479 zł | 1 609,58 zł |
| 3 000 | 0,78435 zł | 2 353,05 zł |
| 5 000 | 0,76055 zł | 3 802,75 zł |
| 7 000 | 0,74602 zł | 5 222,14 zł |
| 10 000 | 0,73156 zł | 7 315,60 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

