MBB02070C5112DC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,22288 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,83152 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,92040 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,91425 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,48433 zł
Datasheet
51.1 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C5112DC100

DigiKey Part Number
MBB02070C5112DC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C5112DC100
Description
RES 51.1K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C5112DRP00Vishay Beyschlag/Draloric/BC Components0MBB02070C5112DRP00-ND0,22288 złParametric Equivalent
MBB02070D5112DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D5112DC100-ND0,83152 złParametric Equivalent
CMF5551K100CHEKVishay Dale0CMF5551K100CHEK-ND11,92040 złParametric Equivalent
CMF5551K100DHEAVishay Dale0CMF5551K100DHEA-ND0,91425 złParametric Equivalent
CMF5551K100DHEBVishay Dale0CMF5551K100DHEB-ND1,48433 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,65353 zł653,53 zł
Manufacturers Standard Package
Unit Price without VAT:0,65353 zł
Unit Price with VAT:0,80384 zł