4.75 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4758FC100

DigiKey Part Number
BC3810CT-ND - Cut Tape (CT)
BC3810TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C4758FC100
Description
RES 4.75 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.75 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 426
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,36000 zł1,36 zł
101,15300 zł11,53 zł
251,06880 zł26,72 zł
501,00980 zł50,49 zł
1000,95440 zł95,44 zł
2500,88808 zł222,02 zł
5000,84290 zł421,45 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,80211 zł802,11 zł
2 0000,76551 zł1 531,02 zł
3 0000,74599 zł2 237,97 zł
5 0000,72325 zł3 616,25 zł
7 0000,70936 zł4 965,52 zł
10 0000,69554 zł6 955,40 zł
Manufacturers Standard Package
Unit Price without VAT:1,36000 zł
Unit Price with VAT:1,67280 zł