
MBB02070C4758FC100 | |
|---|---|
DigiKey Part Number | BC3810CT-ND - Cut Tape (CT) BC3810TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4758FC100 |
Description | RES 4.75 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 1,15300 zł | 11,53 zł |
| 25 | 1,06880 zł | 26,72 zł |
| 50 | 1,00980 zł | 50,49 zł |
| 100 | 0,95440 zł | 95,44 zł |
| 250 | 0,88808 zł | 222,02 zł |
| 500 | 0,84290 zł | 421,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,80211 zł | 802,11 zł |
| 2 000 | 0,76551 zł | 1 531,02 zł |
| 3 000 | 0,74599 zł | 2 237,97 zł |
| 5 000 | 0,72325 zł | 3 616,25 zł |
| 7 000 | 0,70936 zł | 4 965,52 zł |
| 10 000 | 0,69554 zł | 6 955,40 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

