
MBB02070C4321FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB02070C4321FCT00CT-ND - Cut Tape (CT) 56-MBB02070C4321FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4321FCT00 |
Description | RES 4.32K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,30200 zł | 3,02 zł |
| 25 | 0,27880 zł | 6,97 zł |
| 50 | 0,26360 zł | 13,18 zł |
| 100 | 0,24880 zł | 24,88 zł |
| 250 | 0,23080 zł | 57,70 zł |
| 500 | 0,21840 zł | 109,20 zł |
| 1 000 | 0,20701 zł | 207,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18465 zł | 923,25 zł |
| 10 000 | 0,17665 zł | 1 766,50 zł |
| 15 000 | 0,17239 zł | 2 585,85 zł |
| 25 000 | 0,16745 zł | 4 186,25 zł |
| 35 000 | 0,16444 zł | 5 755,40 zł |
| 50 000 | 0,16146 zł | 8 073,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

