
MBB02070C4021FC100 | |
|---|---|
DigiKey Part Number | 56-MBB02070C4021FC100CT-ND - Cut Tape (CT) 56-MBB02070C4021FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4021FC100 |
Description | RES 4.02K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 1,05200 zł | 10,52 zł |
| 25 | 0,97520 zł | 24,38 zł |
| 50 | 0,92140 zł | 46,07 zł |
| 100 | 0,87080 zł | 87,08 zł |
| 250 | 0,80996 zł | 202,49 zł |
| 500 | 0,76858 zł | 384,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,73119 zł | 731,19 zł |
| 2 000 | 0,69761 zł | 1 395,22 zł |
| 3 000 | 0,67967 zł | 2 039,01 zł |
| 5 000 | 0,65878 zł | 3 293,90 zł |
| 7 000 | 0,64602 zł | 4 522,14 zł |
| 10 000 | 0,63331 zł | 6 333,10 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

