MBB02070C2498FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,62975 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,16075 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,67687 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 11 896
Unit Price: 0,86000 zł
Datasheet
2.49 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2498FRP00

DigiKey Part Number
B0207C2R490F5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C2498FRP00
Description
RES 2.49 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.49 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2498FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C2498FC100-ND0,62975 złParametric Equivalent
MBB02070C2498FCT00Vishay Beyschlag/Draloric/BC Components0MBB02070C2498FCT00-ND0,16075 złParametric Equivalent
MRS25000C2498FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C2498FC100-ND0,67687 złParametric Equivalent
MRS25000C2498FCT00Vishay Beyschlag/Draloric/BC Components11 89656-MRS25000C2498FCT00CT-ND0,86000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19130 zł956,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,19130 zł
Unit Price with VAT:0,23530 zł