Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C2260FRP00 | |
|---|---|
DigiKey Part Number | BC226ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2260FRP00 |
Description | RES 226 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2260DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2260DC100-ND | 0,66380 zł | Parametric Equivalent |
| MBB02070C2260FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2260FC100-ND | 0,57115 zł | Parametric Equivalent |
| MBB0207CC2260FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB0207CC2260FC100-ND | 1,75863 zł | Parametric Equivalent |
| MRS25000C2260FCT00 | Vishay Beyschlag/Draloric/BC Components | 4 318 | BC4072CT-ND | 0,79000 zł | Parametric Equivalent |
| MRS25000C2260FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC226R0F12AF5-ND | 0,17656 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15624 zł | 781,20 zł |
| Unit Price without VAT: | 0,15624 zł |
|---|---|
| Unit Price with VAT: | 0,19218 zł |




