
MBB02070C1508FRP00 | |
|---|---|
DigiKey Part Number | BC1.50ZTR-ND - Tape & Reel (TR) BC1.50ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1508FRP00 |
Description | RES 1.5 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MBB02070C1508FRP00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,39100 zł | 3,91 zł |
| 25 | 0,36480 zł | 9,12 zł |
| 50 | 0,34400 zł | 17,20 zł |
| 100 | 0,32530 zł | 32,53 zł |
| 250 | 0,30192 zł | 75,48 zł |
| 500 | 0,28582 zł | 142,91 zł |
| 1 000 | 0,27111 zł | 271,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24231 zł | 1 211,55 zł |
| 10 000 | 0,23205 zł | 2 320,50 zł |
| 15 000 | 0,22660 zł | 3 399,00 zł |
| 25 000 | 0,22028 zł | 5 507,00 zł |
| 35 000 | 0,21643 zł | 7 575,05 zł |
| 50 000 | 0,21262 zł | 10 631,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

