
MBB02070C1301FCT00 | |
|---|---|
DigiKey Part Number | BC3606CT-ND - Cut Tape (CT) BC3606TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1301FCT00 |
Description | RES 1.3K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MBB02070C1301FCT00 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C1301FCT00 | Vishay Beyschlag/Draloric/BC Components | 14 150 | BC3986CT-ND | 0,79000 zł | Parametric Equivalent |
| MRS25000C1301FRP00 | Vishay Beyschlag/Draloric/BC Components | 4 415 | PPC1.30KZCT-ND | 0,90000 zł | Parametric Equivalent |
| CMF551K3000FHEB | Vishay Dale | 6 804 | CMF1.30KHFCT-ND | 2,37000 zł | Parametric Equivalent |
| CMF551K3000FHEK | Vishay Dale | 100 | 541-CMF551K3000FHEK-ND | 27,29000 zł | Parametric Equivalent |
| LR1F1K3 | TE Connectivity Passive Product | 4 315 | 1712-LR1F1K3CT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,30200 zł | 3,02 zł |
| 25 | 0,27880 zł | 6,97 zł |
| 50 | 0,26360 zł | 13,18 zł |
| 100 | 0,24880 zł | 24,88 zł |
| 250 | 0,23080 zł | 57,70 zł |
| 500 | 0,21840 zł | 109,20 zł |
| 1 000 | 0,20701 zł | 207,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18465 zł | 923,25 zł |
| 10 000 | 0,17665 zł | 1 766,50 zł |
| 15 000 | 0,17239 zł | 2 585,85 zł |
| 25 000 | 0,16745 zł | 4 186,25 zł |
| 35 000 | 0,16444 zł | 5 755,40 zł |
| 50 000 | 0,16146 zł | 8 073,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

