MBB02070C1181DRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,66380 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,91425 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,48433 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,93749 zł
Datasheet
1.18 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1181DRP00

DigiKey Part Number
MBB02070C1181DRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C1181DRP00
Description
RES 1.18K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.18 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1181DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C1181DC100-ND0,66380 złParametric Equivalent
CMF551K1800DHEAVishay Dale0CMF551K1800DHEA-ND0,91425 złParametric Equivalent
CMF551K1800DHEBVishay Dale0CMF551K1800DHEB-ND1,48433 złParametric Equivalent
CMF551K1800DHR6Vishay Dale0CMF551K1800DHR6-ND0,93749 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,22288 zł1 114,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,22288 zł
Unit Price with VAT:0,27414 zł