100 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1003FRP00

DigiKey Part Number
BC100KZTR-ND - Tape & Reel (TR)
BC100KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C1003FRP00
Description
RES 100K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1003FC100Vishay Beyschlag/Draloric/BC Components1 006BC3570CT-ND1,26000 złParametric Equivalent
MBB02070C1003FCT00Vishay Beyschlag/Draloric/BC Components17BC3571CT-ND0,36000 złParametric Equivalent
MRS25000C1003FC100Vishay Beyschlag/Draloric/BC Components99BC3956CT-ND2,55000 złParametric Equivalent
MRS25000C1003FRP00Vishay Beyschlag/Draloric/BC Components5 01256-MRS25000C1003FRP00CT-ND0,90000 złParametric Equivalent
CMF55100K00DHEBVishay Dale1 797541-CMF55100K00DHEBCT-ND3,66000 złParametric Equivalent
In-Stock: 1 516
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,32300 zł3,23 zł
250,30160 zł7,54 zł
500,28520 zł14,26 zł
1000,26900 zł26,90 zł
2500,24964 zł62,41 zł
5000,23620 zł118,10 zł
1 0000,22399 zł223,99 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19989 zł999,45 zł
10 0000,19129 zł1 912,90 zł
15 0000,18672 zł2 800,80 zł
25 0000,18141 zł4 535,25 zł
35 0000,17818 zł6 236,30 zł
50 0000,17497 zł8 748,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł