8.25 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C8251FC100

DigiKey Part Number
56-MBA02040C8251FC100CT-ND - Cut Tape (CT)
56-MBA02040C8251FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C8251FC100
Description
RES 8.25K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,29000 zł1,29 zł
101,06600 zł10,66 zł
250,98800 zł24,70 zł
500,93280 zł46,64 zł
1000,88190 zł88,19 zł
2500,82044 zł205,11 zł
5000,77856 zł389,28 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,74071 zł740,71 zł
2 0000,70673 zł1 413,46 zł
3 0000,68856 zł2 065,68 zł
5 0000,66743 zł3 337,15 zł
7 0000,65452 zł4 581,64 zł
10 0000,64166 zł6 416,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,29000 zł
Unit Price with VAT:1,58670 zł