Parametric Equivalent

MBA02040C8068FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C8068FC100CT-ND - Cut Tape (CT) 56-MBA02040C8068FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C8068FC100 |
Description | RES 8.06 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.06 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C8068FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C8068FCT00-ND | 0,17678 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 zł | 1,62 zł |
| 10 | 1,34700 zł | 13,47 zł |
| 25 | 1,24800 zł | 31,20 zł |
| 50 | 1,17920 zł | 58,96 zł |
| 100 | 1,11460 zł | 111,46 zł |
| 250 | 1,03744 zł | 259,36 zł |
| 500 | 0,98518 zł | 492,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,93799 zł | 937,99 zł |
| 2 000 | 0,89571 zł | 1 791,42 zł |
| 3 000 | 0,87315 zł | 2 619,45 zł |
| 5 000 | 0,84691 zł | 4 234,55 zł |
| 7 000 | 0,83090 zł | 5 816,30 zł |
| 10 000 | 0,81497 zł | 8 149,70 zł |
| Unit Price without VAT: | 1,62000 zł |
|---|---|
| Unit Price with VAT: | 1,99260 zł |


