
MBA02040C5609FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C5609FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C5609FCT00 |
Description | RES 56 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10795 zł | 539,75 zł |
| Unit Price without VAT: | 0,10795 zł |
|---|---|
| Unit Price with VAT: | 0,13278 zł |

