MBA02040C5102FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 323
Unit Price: 1,29000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 8 065
Unit Price: 0,39000 zł
Datasheet
51 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C5102FCT00

DigiKey Part Number
MBA02040C5102FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C5102FCT00
Description
RES 51K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
51 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C5102FC100Vishay Beyschlag/Draloric/BC Components1 32356-MBA02040C5102FC100CT-ND1,29000 złParametric Equivalent
MBA02040C5102FRP00Vishay Beyschlag/Draloric/BC Components8 065BC3531CT-ND0,39000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,14597 zł729,85 zł
Manufacturers Standard Package
Unit Price without VAT:0,14597 zł
Unit Price with VAT:0,17954 zł