
MBA02040C4022FRP00 | |
|---|---|
DigiKey Part Number | BC40.2KXTR-ND - Tape & Reel (TR) BC40.2KXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4022FRP00 |
Description | RES 40.2K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,34100 zł | 3,41 zł |
| 25 | 0,31760 zł | 7,94 zł |
| 50 | 0,30020 zł | 15,01 zł |
| 100 | 0,28370 zł | 28,37 zł |
| 250 | 0,26312 zł | 65,78 zł |
| 500 | 0,24906 zł | 124,53 zł |
| 1 000 | 0,23617 zł | 236,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21084 zł | 1 054,20 zł |
| 10 000 | 0,20180 zł | 2 018,00 zł |
| 15 000 | 0,19700 zł | 2 955,00 zł |
| 25 000 | 0,19143 zł | 4 785,75 zł |
| 35 000 | 0,18804 zł | 6 581,40 zł |
| 50 000 | 0,18467 zł | 9 233,50 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

