
MBA02040C2709FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C2709FCT00CT-ND - Cut Tape (CT) 56-MBA02040C2709FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2709FCT00 |
Description | RES 27 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,29100 zł | 2,91 zł |
| 25 | 0,26840 zł | 6,71 zł |
| 50 | 0,25420 zł | 12,71 zł |
| 100 | 0,23990 zł | 23,99 zł |
| 250 | 0,22248 zł | 55,62 zł |
| 500 | 0,21050 zł | 105,25 zł |
| 1 000 | 0,19954 zł | 199,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17792 zł | 889,60 zł |
| 10 000 | 0,17018 zł | 1 701,80 zł |
| 15 000 | 0,16607 zł | 2 491,05 zł |
| 25 000 | 0,16130 zł | 4 032,50 zł |
| 35 000 | 0,15839 zł | 5 543,65 zł |
| 50 000 | 0,15550 zł | 7 775,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

