MBA02040C2404FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 950
Unit Price: 1,40000 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,18328 zł
Datasheet
2.4 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C2404FCT00

DigiKey Part Number
MBA02040C2404FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C2404FCT00
Description
RES 2.4M OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.4 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C2404FC100Vishay Beyschlag/Draloric/BC Components95056-MBA02040C2404FC100CT-ND1,40000 złParametric Equivalent
MBA02040C2404FRP00Vishay Beyschlag/Draloric/BC Components05063JD2M400F12AF5-ND0,18328 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,15274 zł763,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,15274 zł
Unit Price with VAT:0,18787 zł