
MBA02040C2212FC100 | |
|---|---|
DigiKey Part Number | BC3481CT-ND - Cut Tape (CT) BC3481TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2212FC100 |
Description | RES 22.1K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 1,06600 zł | 10,66 zł |
| 25 | 0,98800 zł | 24,70 zł |
| 50 | 0,93280 zł | 46,64 zł |
| 100 | 0,88190 zł | 88,19 zł |
| 250 | 0,82044 zł | 205,11 zł |
| 500 | 0,77856 zł | 389,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,74071 zł | 740,71 zł |
| 2 000 | 0,70673 zł | 1 413,46 zł |
| 3 000 | 0,68856 zł | 2 065,68 zł |
| 5 000 | 0,66743 zł | 3 337,15 zł |
| 7 000 | 0,65452 zł | 4 581,64 zł |
| 10 000 | 0,64166 zł | 6 416,60 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

