2 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C2001FRP00

DigiKey Part Number
BC2.00KXTR-ND - Tape & Reel (TR)
BC2.00KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C2001FRP00
Description
RES 2K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C2001FC100Vishay Beyschlag/Draloric/BC Components1 375BC3471CT-ND1,29000 złParametric Equivalent
MBA02040C2001FCT00Vishay Beyschlag/Draloric/BC Components13 464BC3254CT-ND0,75000 złParametric Equivalent
MRS16000C2001FCT00Vishay Beyschlag/Draloric/BC Components4 393BC3928CT-ND0,75000 złParametric Equivalent
In-Stock: 4 336
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,34100 zł3,41 zł
250,31760 zł7,94 zł
500,30020 zł15,01 zł
1000,28370 zł28,37 zł
2500,26312 zł65,78 zł
5000,24906 zł124,53 zł
1 0000,23617 zł236,17 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,21084 zł1 054,20 zł
10 0000,20180 zł2 018,00 zł
15 0000,19700 zł2 955,00 zł
25 0000,19143 zł4 785,75 zł
35 0000,18804 zł6 581,40 zł
50 0000,18467 zł9 233,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł