Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBA02040C1021FRP00 | |
|---|---|
DigiKey Part Number | BC1.02KXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1021FRP00 |
Description | RES 1.02K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0001021FR500 | Vishay Beyschlag/Draloric/BC Components | 9 270 | PPC1.02KXCT-ND | 0,57000 zł | Direct |
| SFR2500001021FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1.02KYTR-ND | 0,11624 zł | Similar |
| MBA02040C1021FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C1021FC100-ND | 0,57898 zł | Parametric Equivalent |
| MBA02040C1021FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C1021FCT00-ND | 0,14597 zł | Parametric Equivalent |
| MBA02040D1021DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040D1021DC100-ND | 0,98377 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16526 zł | 826,30 zł |
| Unit Price without VAT: | 0,16526 zł |
|---|---|
| Unit Price with VAT: | 0,20327 zł |



