Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250136123E3 | |
|---|---|
DigiKey Part Number | 56-MAL250136123E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250136123E3 |
Description | CAP ALUM 12000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 37.5 A @ 10 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.520" Dia (89.40mm) |
Voltage - Rated 400 V | Height - Seated (Max) 5.949" (151.10mm) |
ESR (Equivalent Series Resistance) 17mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250176123E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250176123E3-ND | 718,75250 zł | Parametric Equivalent |
| LNC2G123MSEJ | Nichicon | 0 | 493-4327-ND | 489,35000 zł | Parametric Equivalent |
| LNC2G123MSEJBB | Nichicon | 0 | LNC2G123MSEJBB-ND | 335,59300 zł | Parametric Equivalent |
| LNC2G123MSEJBN | Nichicon | 0 | LNC2G123MSEJBN-ND | 335,59300 zł | Parametric Equivalent |
| LNC2G123MTEJ | Nichicon | 0 | LNC2G123MTEJ-ND | 335,59300 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 718,75250 zł | 23 000,08 zł |
| Unit Price without VAT: | 718,75250 zł |
|---|---|
| Unit Price with VAT: | 884,06558 zł |




