MAL225979121E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 100
Unit Price: 38,53000 zł
Datasheet

Parametric Equivalent


Ymin
In Stock: 300
Unit Price: 37,09000 zł
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 24,43775 zł
120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.11Ohm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225979121E3

DigiKey Part Number
56-MAL225979121E3-ND
Manufacturer
Manufacturer Product Number
MAL225979121E3
Description
CAP ALUM 120UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.11Ohm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.09 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
1.635 A @ 10 kHz
Part Status
Active
Impedance
830 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
1.11Ohm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL219360121E3Vishay Beyschlag/Draloric/BC Components10056-MAL219360121E3-ND38,53000 złParametric Equivalent
CW62L121MNNXS03S2Ymin3005011-CW62L121MNNXS03S2-ND37,09000 złParametric Equivalent
EKMS551VSN121MR30SChemi-Con0565-EKMS551VSN121MR30S-ND24,43775 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
80018,60671 zł14 885,37 zł
Unit Price without VAT:18,60671 zł
Unit Price with VAT:22,88625 zł